Brainboxes DIN Rail Mountable Industrial Hardened Ethernet Switches

Brainboxes Brand: Brainboxes

These unmanaged hardened Ethernet switches from Brainboxes have a dual input redundant power supply with wide voltage range which means they can be powered from USB or on the 24V factory floor. They are ideal for industrial use, particularly in vehicle and marine applications.

  • Available in 5 and 8 port versions
  • Integrated DIN rail mount
  • Galvanically isolated Ethernet ports capable of 10/100Mbps
  • Power terminal removable with numbered pins for easy wiring
  • Redundant dual power inputs: 5V to 30V DC
  • Operating temperature range -40°C to +80°C
  • Maximum power consumption 1.5W
  • No software required
Description Image Product Buy Pricing (Ex VAT) Dimension Dimensions RJ45 Ports Type PoE Mounting Type PoE+
Brainboxes SW-705 Industrial Hardened Ethernet 5 Port Switch DIN Rail Mountable
Brainboxes SW-705 Industrial Hardened Ethernet 5 Port Switch DIN Rail Mountable
Standard range
Order code: 43-0996
MPN: SW-705

Despatched same day - 11 in stockAdditional quantity lead time 2 days
1+ £74.60
Price per unit Ex VAT
99 x 95 x 29mm 99 x 95 x 29mm 5 Unmanaged Switch No DIN No
Brainboxes SW-708 Industrial Hardened Ethernet 8 Port Switch DIN Rail Mountable
Brainboxes SW-708 Industrial Hardened Ethernet 8 Port Switch DIN Rail Mountable
Standard range
Order code: 43-0997
MPN: SW-708

Available to back orderBack-order availability date - 08/11/2026
1+ £102.49
Price per unit Ex VAT
125 x 110 x 45mm 125 x 110 x 45mm 8 Unmanaged Switch No DIN No

Trustpilot