40deg.c Norm Closed Therm Switch

40deg.c Norm Closed Therm Switch

MPN
54N111044(40/25)
Brand
NGT
Order Code
26-7404

Discontinued


Auto Reset Bi-Metallic Switch, 40°C Opening Temperature, 25°C Closing Temperature, 1500Vac Dielectric Strength, SPST, NC Contacts, 120 to 240Vac Voltage, 15A Current, A Range of 1/2in Disc Insulated Normally Closed Bi-metallic Switches are Automatically Reset within a Close Tolerance Band, Contacts are Isolated from the Mounting Base, Connection is via 6.35x0.8mm Fast-on Terminals, Switches are Mounted via Two Screws Through a Rotating Collar to Assist with Installation, UL, CSA and VDE Approved

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 26-7404

Q. Hi Please can you tell me the part number. for a auto reset thermal switch that switch on when the temp gets to 50c this is for a 12v power supply . many thanks

A. Hi Michael. Thank you for your question. 26-7422 turns on at 50°C and off at 35°C.


Trustpilot