3M™ XT801503563 9195 Carpet Tape 50mm x 25m

MPN
91955025
Brand
3M
GTIN-14
08021684192371
Order Code
51-1830
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

This adhesive tape from 3M has differing adhesive strengths on either side and is particularly suited for use with carpets which need to be laid temporarily - for example at trade fairs.
  • Carpets may be easily removed from concrete etc
  • 50mm wide x 25m long
Type Double Sided Tape
Width 50mm
Length 25m
Colour Yellow, Light green
Adhesion (steel) 20 N*/25 mm; 4 N*/25mm
Duplex (double-sided) Yes
Easy to remove Yes
Easy to use Yes
Material Fleece, Paper, Polypropylene (PP)
Maximum Operating Temperature 70°C
Maximum Temperature +60°C
Minimum Operating Temperature -20°C
Quantity per pack 36 pc(s)
Suitable for indoor use Yes
Suitable for outdoor use No
Tape colour Yellow
Tape purpose Fastening
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot