3M™ XT661552155 Scotch 1436F Soft Aluminium Adhesive Tape 50mm x 50m

MPN
14365050
Brand
3M
GTIN-14
04001895775239
Order Code
51-2025
Country of Origin
Switzerland

Discontinued


This thin soft aluminium adhesive tape from 3M has a transparent adhesive and is ideal for masking, sealing, reflecting heat and light and masking when anodising aluminium. It also serves as a moisture barrier.

It provides high resistance to ageing, strong heat and light reflection, plus good chemical resistance and low flammability (class L).


  • Resists flame, moisture, weather, UV degradation and most chemicals
  • Heat and light reflective - thermally conductive for heating and cooling efficiency
  • Protects temperature sensitive materials against heat and hot spots
  • Protect sensitive surfaces from dust and moisture
  • PE film liner
  • Length 50m
  • Width 50mm
  • Manufacturer's type 1436F
  • Type Aluminium Tape
    Width 50mm
    Length 50m
    Certification P-3305/4005-MPA BS;\nschwer entflammbar nach DIN 4102 B1
    Easy to remove Yes
    Elongation at Break 3.1%
    Material Aluminium
    Maximum Operating Temperature 75°C
    Minimum Operating Temperature -25°C
    Moisture-resistant Yes
    Protection features Heat resistant, Moisture resistant
    Suitable for indoor use Yes
    Suitable for materials Metal, Wood
    Suitable for outdoor use Yes
    Tape colour Silver
    Tape purpose Protecting, Sealing
    Thickness 0.075mm

    Trustpilot