3M™ 71512-00000 Virtua AP Classic Line Safety Spectacles - Clear Lens

MPN
7100006209
Brand
3M
GTIN-14
04046719716647
Order Code
51-8068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.82
10+ £3.68
50+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 109 in stockAdditional quantity lead time 3 weeks

The 3M™ Virtual AP Classic Line Safety Spectacles Clear Lens feature sleek unisex styling, designed to appeal to both male and female wearers. The wraparound design features an integral side shield for improved safety and greater protection.

Manufactured with strong polycarbonate lenses featuring anti-scratch coating for improved vision and extended durability.


  • Polycarbonate lenses
  • Optical class 1 lens for high optical clarity and extended wear time
  • Sleek unisex stylish design
  • Integrated brow bar for added protection
  • Lightweight (26g) for maximum comfort
  • Streamline wrap-around design for excellent coverage and vision
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Clear
Material Polycarbonate (PC)
Base Unit (B) - Metric Cubic Dimension 2.301 CDM
Base Unit (B) - Metric Gross Weight 66.0g
Base Unit (B) - Metric Height Dimension 59.0mm
Base Unit (B) - Metric Length Dimension 300.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 750.0 CCM
Consumer (2) - Metric Gross Weight 87.85g
Consumer (2) - Metric Height Dimension 59.0mm
Consumer (2) - Metric Length Dimension 300.0mm
Consumer (2) - Metric Net Weight 41.0g
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit EA
Lens Coating Anti-Scratch
Lens Color Clear
Lens Material Polycarbonate
Local Catalog ID 7151200
Material Number 7100006209
Package Type Box
Product colour Transparent
Product Type Safety goggles
Quantity per pack 20 pc(s)
Sales Unit (S) - Unit CS
Standards EN166

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot