3M™ VHB™ Adhesive Transfer Tape F9473PC, Transparent, 12 mm x 55 m, 0.26 mm

MPN
7100030935
Brand
3M
GTIN-14
04064035189389
Order Code
87-8792
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 16 despatched in 4 working days

3M™ VHB™ Adhesive Transfer Tape F9473PC 260µm 100MP high performance acrylic with 105µm #58 polycoated kraft paper liner - printed 3M 3M™ VHB™ Adhesive Transfer Tape F9473PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 260µm 3M™ High Performance Acrylic Adhesive 100MP, our VHB™ Adhesive Transfer Tape F9473PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Durable adhesive is chemical, UV and solvent resistant
Type Transfer Tape
Width 12mm
Length 55m
Colour Transparent
Adhesive Type Acrylic
Material High-temperature acrylic adhesive 100
Maximum Temperature +260°C
Thickness 0.254mm

Reviews

Be the first to submit a review

Trustpilot