3M Universal Vinyl Tape 764, Transparent, 50 mm x 33 m

MPN
7000048914
Brand
3M
GTIN-14
50021200456676
Order Code
87-8705
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

PVC adhesive tapes offer a wide range of applications due to their solvent resistance, colour quality, extensibility, abrasion resistance.
Type PVC Tape
Width 50mm
Length 33m
Colour Transparent
Adhesive Type Gum
Breakout force 228 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 50 mm
Material Rubber
Maximum Temperature +29°C
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot