3M™ Spraymount Adhesive 200ml

MPN
7000116723
Brand
3M
GTIN-14
05900422002666
Order Code
34-3002
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    200ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £9.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 08/11/2026

3M Spraymount Adhesive 200ml is a high quality adhesive that provides an instant, repositionable and secure bond that does not go brittle with age.


  • Excellent for sticking down and mounting most commonly used graphics materials to almost any surface
  • Clear
  • Non-staining
  • Does not cause wrinkling
  • Supplied in a 200ml ozone friendly aerosol
Type General purpose
Colour Clear
Dispensing Method Aerosol
Volume 200ml
Doesnt contain Acid
Quantity per pack 1 pc(s)
Substance Spray

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 34-3002

Q. Is this a demount able or permanent adhesive?

A. Hi Richard, thank you for your question. The manufacturer states: allows works to temporarily be lifted and repositioned; permanent when dry.

Reviews

Be the first to submit a review

Trustpilot