3M SJ3527N Scotchmate Hook-and-Loop Tape Self-Adhesive White 1m x 25mm

MPN
7000002131
Brand
3M
GTIN-14
00021200862533
Order Code
11-1819
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The 3M SJ 3527N hook-and-loop tape is an adhesive-backed fastener measuring 1000 mm by 25 mm, available in white. Manufactured by 3M, this velcro product is ideal for cable mounting, components, and winch straps. Its robust adhesive backing makes it suitable for various applications requiring secure and removable fastening solutions.
Type Hook & Loop Tape
Width 25mm
Length 1m
Colour White
Dimensions (L x W) 1000 mm x 25 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Hook pad
Max. length sold by the metre 45m
Misc Attribute 1 Winch strap
Misc Attribute 2 SJ 3527N

Reviews

Be the first to submit a review

Trustpilot