3M SJ3526N Scotchmate Hook-and-Loop Tape 1000x50mm Black Metre

MPN
7000029691
Brand
3M
GTIN-14
00021200862458
Order Code
11-1812
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

The 3M SJ 3526N hook-and-loop tape is a black adhesive-backed fastener, measuring 1000 mm by 50 mm, sold per metre. It is part of 3M's Scotchmate range, designed for easy and secure component mounting, cable organisation, and velcro closures. This versatile product is ideal for various applications where temporary yet robust connections are needed.
Type Hook & Loop Tape
Width 50mm
Length 1m
Colour Black
Dimensions (L x W) 1000 mm x 50 mm
Hook-and-loop feature stick-on
Hook-and-loop technology Loop pad
Max. length sold by the metre 45m
Misc Attribute 1 Hook tape
Misc Attribute 2 SJ 3526N

Reviews

Be the first to submit a review

Trustpilot