3M SF407SGAF-BLU Safety Glasses Anti-Fog Coating Blue Grey

MPN
7100148072
Brand
3M
GTIN-14
04054596531628
Order Code
87-8976
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

3M™ SecureFit™ 400 safety glasses with blue-grey frame - equipped with patented pressure distribution technology for a secure and comfortable fit as well as Scotchgard™ Anti-Fog coating for clear view in extreme working conditions.
Type Safety Glasses
DIN Standard DIN 166, DIN 170, DIN 172
EN Standard EN 166, EN 170, EN 172
Lens Colour Grey
Fog proof Yes
Lens Material Polycarbonate
Product colour Blue, Grey
Product Type Safety goggles
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes

Reviews

Be the first to submit a review

Trustpilot