3M SF401SGAF-BLU Safety Glasses Anti-Fog Coating Blue Grey |
87-8972
|
|
Despatched within 4 working days - 29 in stock
|
1+ £9.33
Price per unit Ex VAT
|
None |
Polycarbonate |
|
|
Box |
Blue, Grey |
|
|
Safety Glasses |
DIN 166, DIN 170, DIN 172 |
EN 166, EN 170, EN 172 |
Polycarbonate |
Safety goggles |
20 pc(s) |
3M SF401SGAF-BLU-F Safety Glasses Anti-Fog Coating Blue Grey |
87-8973
|
|
Despatched within 4 working days - 14 in stock
|
1+ £13.39
Price per unit Ex VAT
|
None |
|
|
Yes |
|
Blue, Grey |
Any gender |
Yes |
Safety Glasses |
DIN 166, DIN 170, DIN 172 |
EN 166, EN 170, EN 172 |
Polycarbonate |
Safety goggles |
20 pc(s) |
3M SF401SGAF-RED Safety Glasses Anti-Fog Coating Red Grey |
87-8974
|
|
Despatched within 4 working days - 17 in stock
|
1+ £9.48
Price per unit Ex VAT
|
None |
Polycarbonate (PC) |
Red, Grey |
|
Box |
Grey, Red |
|
|
Safety Glasses |
DIN 166, DIN 170, DIN 172 |
EN 166, EN 170, EN 172 |
Polycarbonate |
Safety goggles |
20 pc(s) |
3M SF403SGAF-YEL Safety Glasses Anti-Fog Coating Yellow Black |
87-8975
|
|
Despatched within 4 working days - 14 in stock
|
1+ £9.81
Price per unit Ex VAT
|
Yellow |
|
Yellow, Black |
Yes |
|
Black, Yellow |
Any gender |
Yes |
Safety Glasses |
DIN 166, DIN 170, DIN 172 |
EN 166, EN 170, EN 172 |
Polycarbonate |
Safety goggles |
20 pc(s) |
3M SF407SGAF-BLU Safety Glasses Anti-Fog Coating Blue Grey |
87-8976
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.73
Price per unit Ex VAT
|
Grey |
|
|
Yes |
|
Blue, Grey |
Any gender |
Yes |
Safety Glasses |
DIN 166, DIN 170, DIN 172 |
EN 166, EN 170, EN 172 |
Polycarbonate |
Safety goggles |
20 pc(s) |