3M SF3701SGAF-BLU Safety Glasses Anti-Fog Coating Blue

MPN
7100209252
Brand
3M
GTIN-14
04054596731936
Order Code
87-8963
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Finally, there are safety glasses for spectacle wearers, which can be worn comfortably all day long. Comfort and secure hold even in case of jerky movements and overhead work thanks to patented 3M pressure distribution technology, angle-adjustable ratchet bracket and soft-nosepad for more comfort and secure seat.
Type Safety Glasses
DIN Standard DIN 166, DIN 170, DIN 172
EN Standard EN 166, EN 170, EN 172
Lens Colour None
Best uses Assembly work, Construction/renovation work, Work with chemicals
Colour Blue
Fog proof Yes
Lens Material Polycarbonate
Product colour Blue
Product Type Safety goggles
Quantity per pack 20 pc(s)
Recommended gender Any gender

Reviews

Be the first to submit a review

Trustpilot