TL42 is a blue, general purpose, medium strength, thixotropic anaerobic thread locker, which cures when confined in the absence of air, on close-fitting metal surfaces.
- Suitable for all metric and imperial nuts and bolts, preventing vibration loosening, and leakage through the threads
- Designed for use on parts where disassembly with hand tools for servicing is required
- The thixotropic nature of the product prevents run off, dripping and migration after assembly
- Once applied, parts slip together easily, lubricated by the adhesive
- Supplied in a 10g bottle
| Type |
Threadlocker |
| Strength |
Medium |
| Dispensing Method |
Bottle |
| Volume |
10ml |
| Adhesive Type |
Anaerobic |
| Base Unit (B) - Metric Cubic Dimension |
160.0 CCM |
| Base Unit (B) - Metric Gross Weight |
25.31g |
| Colour |
Blue |
| Consumer (2) - Item Quantity |
1.0 |
| Consumer (2) - Metric Cubic Dimension |
115.584 CCM |
| Consumer (2) - Metric Gross Weight |
20.7g |
| Consumer (2) - Metric Height Dimension |
0.112m |
| Consumer (2) - Metric Length Dimension |
0.024m |
| Consumer (2) - Metric Net Weight |
10.4g |
| Consumer (2) - Metric Width Dimension |
0.043m |
| Consumer (2) - Unit |
PAK |
| Container Size (Imperial) |
0.33 fl oz (US) |
| Country of origin |
GB |
| Local Catalog ID |
681191 |
| Material Number |
7100034098 |
| Maximum Operating Temperature (Celsius) |
149.0 |
| Maximum Operating Temperature (Fahrenheit) |
300.0 Degree Fahrenheit |
| Product colour |
Blue |
| Product Type |
Thread locker |
| Product Type.10 |
Thread locker |
| Product Type.11 |
Thread locker |
| Product Type.12 |
Thread locker |
| Product Type.13 |
Thread locker |
| Product Type.14 |
Thread locker |
| Product Type.15 |
Thread locker |
| Product Type.16 |
Thread locker |
| Sales Unit (S) - Unit |
EA |