3M™ Scotch-Weld™ Structural Plastic Adhesive DP8005, 45 ml, White

Image Representative of Range

3M™ Scotch-Weld™ Structural Plastic Adhesive DP8005, 45 ml, White

MPN
7100241346
Brand
3M
GTIN-14
04054596861510
Order Code
87-8178
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £56.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 22/11/2026

3M™ Scotch-Weld™ Structural Plastic Adhesive DP8005 is a two-part acrylic adhesive specially formulated to bond many low surface energy plastics, including many grades of polypropylene, polyethylene, and thermoplastic elastomers without special surface preparation.
  • Low Odour
  • Creates strong bond on low surface energy plastics such as polyolefin with minimal or no surface preparation required
  • Resists many chemicals, water, humidity and corrosion
  • Formulated to bond multi-material assemblies such as LSE plastics, thermoplastics, composites and metals
  • Choose for easy mixing and dispensing, medium viscosity, rigid bonds and more
  • Cures at room temperature
  • Full cure time: 8hr - 24hr
  • 3 minute work life, reaches handling strength in approximately 3 hours
  • Supplied in dispenser of 45ml
  • Manufacturer's part 7100241346
Type Structural adhesive
Colour White
Dispensing Method Tube
Volume 45ml
Base Unit (B) - Metric Cubic Dimension 162.574 CCM
Base Unit (B) - Metric Gross Weight 86.356g
Base Unit (B) - Metric Height Dimension 140.5mm
Base Unit (B) - Metric Length Dimension 46.1mm
Base Unit (B) - Metric Width Dimension 25.1mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 443.333 CCM
Consumer (2) - Metric Gross Weight 92.75g
Consumer (2) - Metric Net Weight 48.0g
Consumer (2) - Unit EA
Container Size (Imperial) 1.52 fl oz
Local Catalog ID DP800538
Material Number 7100241346
Sales Unit (S) - Unit EA
Surface Type Painted

Reviews

Be the first to submit a review

Trustpilot