3M™ Scotch-Weld™ Rubber And Vinyl 80 Spray Adhesive 500ml

MPN
7000116787
Brand
3M
GTIN-14
05900422098515
Order Code
87-8023
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 31/10/2026

This high-performance, neoprene-based contact aerosol adhesive from 3M™ produces high- strength and fast-setting bonds for strong application results. Rubber and Vinyl 80 Spray Adhesive provides tough bonds that exhibit exceptional heat resistance as well as resistance to plasticising oils.

These resilient bond properties offer excellent long-term durability for performance built to last. This product is typically used to bond rubber, supported vinyl, leather, wood, metal and a wide range of plastics.


  • Fast-setting contact adhesive produces rapid results
  • Supplied in container of 500ml
  • Manufacturer's part 7000116786
Type Adhesive
Colour White
Dispensing Method Aerosol
Volume 500ml
Adhesive Type Synthetic Elastomer
Base Unit (B) - Metric Cubic Dimension 1.172 CDM
Base Unit (B) - Metric Gross Weight 543.666g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.172 CDM
Consumer (2) - Metric Gross Weight 543.666g
Consumer (2) - Metric Net Weight 405.0g
Consumer (2) - Unit KAN
Container Size (Imperial) 16.9 fl oz (US)
Local Catalog ID 80SPRAY500
Material Number 7000116787
Product colour Yellow
Product Type Spray Adhesives
Product Type.10 Spray Adhesives
Product Type.11 Spray Adhesives
Product Type.12 Spray Adhesives
Product Type.13 Spray Adhesives
Product Type.14 Spray Adhesives
Product Type.15 Spray Adhesives
Product Type.16 Spray Adhesives
Sales Unit (S) - Unit KAN
Surface Type Rubber

Reviews

Be the first to submit a review

Trustpilot