3M™ Scotch-Weld™ Preformed Sealant Strip 5313, Black, 7 mm x 15 mm x 2 mm

MPN
7000079794
Brand
3M
GTIN-14
53134375038282
Order Code
51-2005
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.19 £40.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

This self-adhesive, permanently-plastic and non-hardening Scotch tape is ideal for sealing and glueing glazing in the car and other vehicles and can be used to seal driver's cabs etc in buses and trains. The tape has good adhesion properties on metals, glass and various plastics (including polyethylene).


  • Width: 7mm
  • Length: 15m
  • Self-adhesive
  • Weather-resistant
  • Can be moulded under pressure
  • No discolouration on PVC and painted surfaces
Length supplied subject to tolerances in manufacturing process.
Type Sealant tape
Width 7mm
Length 15m
Colour Black
Material Rubber

Reviews

Be the first to submit a review

Trustpilot