3M™ Scotch-Weld™ EPX™ Square Mixing Nozzle Orange 101 45 ml - Single

MPN
7100301496
Brand
3M
GTIN-14
04046719791743
Order Code
87-8150
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £2.10 £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 335 in stockAdditional quantity lead time 3 weeks

This Scotch-Weld™ EPX mixing nozzle works with 3M Duo-Pak cartridges to provide thorough mixing and precise placement for easy, uniform application. The tapered tip can be cut to produce a precise bead size.

The nozzle minimizes adhesive waste - simply store any leftover adhesive with the used nozzle in place to provide a good seal. When you're ready, replace it with a new nozzle to continue to use the remaining adhesive in the cartridge.


  • Mixing ratio: 10:1
  • For 45ml syringes
  • Colour: orange
  • Provides thorough mixing and precise placement of two-component structural adhesives
  • Tapered tip can be cut to control bead size
  • Used nozzle can be left on cartridge to provide a good seal until ready to continue dispensing using a new nozzle
  • Supplied singly
  • 3M type 7100301496
Type Mixing nozzle
Colour Orange
Base Unit (B) - Metric Cubic Dimension 33.511 CCM
Base Unit (B) - Metric Gross Weight 6.903g
Consumer (2) - Item Quantity 72.0
Consumer (2) - Unit KAR
Local Catalog ID QDRO45OR
Material Plastic
Material Number 7100301496
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot