3M™ Scotch-Weld™ EPX™ 101 Plunger - Single

MPN
7000062909
Brand
3M
GTIN-14
04046719791804
Order Code
87-8144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 3 weeks

Meter, mix and apply two-part adhesives and potting compounds with this 3M™ Scotch-Weld™ EPX™ 10:1 Plunger. The plunger works with the 3M™ Scotch-Weld™ EPX Applicator and 50ml cartridges to precisely measure out your exact requirements for easy uniform application.


  • Designed for use with 50ml 3M™ Scotch-Weld™ Duo-Pak cartridges
  • Provides exact ratio of components
  • Approved accessory for 3M™ Scotch-Weld™ EPX Applicator
Type Plunger
Product Capacity Not Applicable
Base Unit (B) - Metric Cubic Dimension 444.444 CCM
Base Unit (B) - Metric Gross Weight 61.398g
Consumer (2) - Item Quantity 10.0
Consumer (2) - Metric Cubic Dimension 3.944 CDM
Consumer (2) - Metric Gross Weight 539.9g
Consumer (2) - Metric Height Dimension 85.0mm
Consumer (2) - Metric Length Dimension 290.0mm
Consumer (2) - Metric Net Weight 381.8g
Consumer (2) - Metric Width Dimension 160.0mm
Consumer (2) - Unit KAR
Local Catalog ID 661375
Material Number 7000062909
Product colour Black
Product Type Plunger
Product Type.10 Plunger
Product Type.11 Plunger
Product Type.12 Plunger
Product Type.13 Plunger
Product Type.14 Plunger
Product Type.15 Plunger
Product Type.16 Plunger
Sales Unit (S) - Unit EA

Reviews

Be the first to submit a review

Trustpilot