3M™ Scotch-Weld™ Epoxy Adhesive DP460, 50 ml, White

MPN
7100200496
Brand
3M
GTIN-14
04054596677838
Order Code
87-8179
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £44.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 24/10/2026

3M™ Scotch-Weld™ Epoxy Adhesive DP460 is a two-part epoxy adhesive. It is designed for use where toughness and high strength are required. This product provides a strong, durable bond to many surfaces.
  • Provides tough, strong bonds through high shear and peel strength
  • Outstanding strength and stability under static and dynamic loads
  • Good environmental resistance
  • Choose for easy mixing and dispensing, rigid bonds, high viscosity and more
  • 60 minute work life, reaches handling strength in around 4-6 hours
  • Supplied in dispenser of 50ml
  • Manufacturer's part 7100200496
Type Epoxy Adhesive
Colour White
Dispensing Method Tube
Volume 50ml
Base Unit (B) - Metric Cubic Dimension 215.75 CCM
Base Unit (B) - Metric Gross Weight 88.0g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 142.765 CCM
Consumer (2) - Metric Gross Weight 80.4g
Consumer (2) - Metric Height Dimension 120.5mm
Consumer (2) - Metric Length Dimension 46.1mm
Consumer (2) - Metric Net Weight 57.66g
Consumer (2) - Metric Width Dimension 25.7mm
Consumer (2) - Unit KAR
Container Size (Imperial) 1.69 fl oz
Local Catalog ID DP460ADHBG50
Material Number 7100200496
Sales Unit (S) - Unit EA
Surface Type Painted
Volume (Metric) 50.0 mL

Reviews

Be the first to submit a review

Trustpilot