3M™ Scotch-Weld™ Epoxy Adhesive DP460, 400 ml, White

MPN
7100200498
Brand
3M
GTIN-14
04054596679160
Order Code
87-8180
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1168.78 £993.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

3M™ Scotch-Weld™ Epoxy Adhesive DP460 is a two-part epoxy adhesive. It is designed for use where toughness and high strength are required. This product provides a strong, durable bond to many surfaces.
  • Provides tough, strong bonds through high shear and peel strength
  • Outstanding strength and stability under static and dynamic loads
  • Good environmental resistance
  • Choose for easy mixing and dispensing, rigid bonds, high viscosity and more
  • 60 minute work life, reaches handling strength in around 4-6 hours
  • Supplied in dispenser of 400ml
  • Manufacturer's part 7100200498
Type Epoxy Adhesive
Colour White
Dispensing Method Tube
Volume 400ml
Base Unit (B) - Metric Cubic Dimension 1.676 CDM
Base Unit (B) - Metric Gross Weight 635.5g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.121 CDM
Consumer (2) - Metric Gross Weight 607.0g
Consumer (2) - Metric Height Dimension 227.0mm
Consumer (2) - Metric Length Dimension 95.0mm
Consumer (2) - Metric Net Weight 452.6g
Consumer (2) - Metric Width Dimension 52.0mm
Consumer (2) - Unit KAR
Container Size (Imperial) 13.53 fl oz
Local Catalog ID DP460ADHBG400
Material Number 7100200498
Sales Unit (S) - Unit CS
Surface Type Painted

Reviews

Be the first to submit a review

Trustpilot