3M™ Scotch-Weld™ Cyanoacrylate Activator AC11 200ml Aerosol

MPN
7100027507
Brand
3M
GTIN-14
04046719324491
Order Code
87-0284
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 7 days

AC11 is a solvent-based activator formulated to increase the cure speed of cyanoacrylate adhesives. It can be used to give instant 'on demand' curing, and is especially suited to use with slower, high viscosity adhesives, and with porous substrates where the adhesive must cure before being absorbed into the substrate.


  • Can also be used to 'fillet cure' and to cure adhesive outside of the joint
  • Supplied in 200ml aerosols
Type Activator
Dispensing Method Aerosol
Volume 200ml
Adhesive Type Instant Adhesive
Base Unit (B) - Metric Cubic Dimension 586.936 CCM
Base Unit (B) - Metric Gross Weight 218.5g
Colour Clear
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 473.2 CCM
Consumer (2) - Metric Gross Weight 206.9g
Consumer (2) - Metric Height Dimension 175.0mm
Consumer (2) - Metric Length Dimension 52.0mm
Consumer (2) - Metric Net Weight 140.0g
Consumer (2) - Metric Width Dimension 52.0mm
Consumer (2) - Unit PAK
Local Catalog ID 664182
Material Number 7100027507
Sales Unit (S) - Unit BOT
Volume (Metric) 200.0 mL

Reviews

Be the first to submit a review

Trustpilot