3M™ Scotch® Vinyl Electrical Tape Super 88, Black, 19 mm x 6 m

MPN
7000057833
Brand
3M
GTIN-14
00054007099208
Order Code
51-1842
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.12 £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 86 despatched in 4 working days


Scotch® Vinyl Electrical Tape Super 88 is a premium grade, 8.5-mil thick, all-weather vinyl insulating tape. It is designed to perform continuously in ambient temperatures up to 105°C (220°F). The tape is conformable for cold weather applications down to
-18°C (0°F). It has excellent resistance to abrasion, moisture, alkalies, acids, corrosion and varying weather conditions.


  • Colour black
  • Tape size 19mm x 6m
Type Electrical Tape
Width 19mm
Length 6m
Colour Black
Maximum Temperature +105°C
Min. temperature -18°C
Tape size 19mm x 6m

Reviews

Be the first to submit a review

Trustpilot