3M™ Scotch® Vinyl Electrical Tape Super 33+, Black, 19 mm x 20 m

MPN
7000042541
Brand
3M
GTIN-14
00054007061328
Order Code
87-8998
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 743 despatched in 4 working days

Scotch ® Super 33+ Vinyl Electrical insulating tape is the market leading original PVC insulation tape. This insulating tape of the professional class has a with a highly effective adhesive coated elastic carrier material. It is best suited for the electrical primary insulation of all wire and cable connections up to 600 V and offers long-term moisture dense electrical and mechanical protection for a wide range of temperature from 18°C to 90°C according to VDE. Its very good elasticity, flexibility and restoring force over the entire temperature range enables a wrinkle-free wrap. It protects awarded against abrasion, Copper corrosion, oil, solvents and UV radiation. Scotch ® Super 33+ Vinyl Electrical insulating tape is flame-retardant according to UL 510 and certified in accordance with UL, CSA and VDE.
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Adhesive Type Gum
Breakout force 26 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 600V
Maximum Temperature +105
Min. temperature -18
Series Scotch®
Thickness 0.178mm

Reviews

Be the first to submit a review

Trustpilot