3M™ Scotch® Vinyl Electrical Tape 22, Black 38mm x 33m

MPN
7000031345
Brand
3M
GTIN-14
00054007100591
Order Code
51-2010
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Scotch 22 is an especially thick premium-grade insulation tape with high abrasion resistance and mechanical capacity. It is ideal for cable sheath repairs and insulation.
  • Width 38mm
  • Colour: Black
  • Supplied on 33m rolls
Type Electrical Tape
Width 38mm
Colour Black
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot