3M™ Scotch® Box Sealing Tape 309, Transparent, 38 mm x 66 m, 0.05 mm

MPN
7000095555
Brand
3M
GTIN-14
08021684304569
Order Code
10-5543
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Light brown Transparent
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.49
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Scotch 309T3866 transparent packaging tape, measuring 66 metres by 38 millimetres. Designed for reliable sealing, this tape is ideal for securing boxes and packages. Typically used in office or industrial settings, it comes in a single piece per package.
Type Packaging Tape
Width 38mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Polypropylene
Dimensions (L x W) 66 m x 38 mm
Misc Attribute 309
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot