3M™ Scotch® 1609 Silicone Spray, 400 ml

MPN
7000032615
Brand
3M
GTIN-14
04001895306600
Order Code
10-5596
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Scotch® 1609 Silicone Spray is a general use product for preventative maintenance, protection and lubrication. This silicone spray can be used over a wide temperature range, providing long lasting protection.

For general preventative maintenance, protection and lubrication use Scotch® 1609 Silicone Spray. This silicone spray lubricates moving parts, without becoming resinous and is suitable for use in a temperature range of -32 °C to 177 °C, providing long lasting protection against moisture and corrosion. Scotch® 1609 is neutral towards paints, plastic, rubber, foamed materials, wood and fabrics. It's clear and available in a 400 ml can.


  • Lubricates moving parts without becoming resinous
  • Suitable for use in a temperature range of -32 °C to +177 °C
  • Neutral towards paints, plastic, rubber, foamed materials, wood and fabrics
  • Clear contents and available in a 400 ml spray can.
Type Silicone spray
Dispensing Method Aerosol
Volume 400ml
Factory colour Clear
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger
Maximum Temperature +177°C
Min. temperature -32°C

Reviews

Be the first to submit a review

Trustpilot