3M S2002SGAF-RED Safety Glasses Anti-Fog Anti-Scratch Coating Red Grey

MPN
7100209600
Brand
3M
GTIN-14
04054596732926
Order Code
87-8942
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

3M™ Solus™ 2000 safety glasses, S2002SGAF-RED is a sporty, stylish safety glasses with grey/red, adjustable ratchet brackets for individual fit. grey, durable polycarbonate disc with Scotchgard™ Anti-fog coating for long life and better visibility.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Grey
Material Polycarbonate
100% UVA & UVB protection Yes
Best uses Assembly work, Construction/renovation work, Dust work, Grinding work
Colour Red, Grey
Ergonomic design Yes
Fog proof Yes
Lens Material Polycarbonate
Product colour Grey, Red
Product Type Safety glasses
Quantity per pack 20 pc(s)
Recommended gender Any gender
Scratch-resistant Yes
Size One Size

Reviews

Be the first to submit a review

Trustpilot