3M S1201SGAFKT Solus Safety Glasses Anti-Fog Coating Black Green

MPN
7100078881
Brand
3M
GTIN-14
04054596063143
Order Code
87-8932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Protect your eyes without compromising appearance, comfort or field of vision with the 3M™ Solus™ 1000 Series goggles. Our light, safety glasses with slim, modern frame with colour-accentuated, soft arms for a stylish look. The soft nose bridge and padded arms make for additional carrying comfort. The robust polycarbonate lens is shock-resistant and has a 3M™ Scotchgard™ anti-mist coating, whose excellent anti-fog and anti-Scratch properties are effective longer than conventional anti-fog coatings even after several washing times.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate (PC)
Colour Black, Green

Reviews

Be the first to submit a review

Trustpilot