3M PT2093EL-107NEW ScotchBlue™ Pre-Taped Painters Plastic Refill 2.72m x 17m

MPN
7100324647
Brand
3M
GTIN-14
00638060188903
Order Code
87-8927
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

ScotchBlue™ Cover film with integrated paint cover tape 2093 (Edge-Lock™ technology) protects surfaces from paint splashes and mist during paint spraying and spraying. The refillable dispensers enable easy processing of the films and thus reduce the covering times. The Edge Lock™ technology of the adhesive tape provides for sharp colour edges at medium adhesion. Clean removable within 14 days. It can be unfolded to cover large areas. The high level of light transmission lets natural light shine through for the coating work (UV resistant). 1 refill roll. Format: 2.7 m x 17 m.
Type Masking Sheet with Tape
Width 2.7m
Length 17m
Colour Blue (transparent)
Dimensions (L x W) 17 m x 2.7 m
Material Polyethylene/ crepe paper

Reviews

Be the first to submit a review

Trustpilot