3M PT206048 2060 Masking Tape Light Green 50 m x 48 mm 1 pc

MPN
PT206048
Brand
3M
GTIN-14
08021684571763
Order Code
87-8926
Country of Origin
Canada
View Full Product Range (3)

Discontinued


The 3M™ Painters masking tape 2060 is a versatile adhesive tape for covering rough surfaces such as concrete or wood. The tape is 48 mm wide and available on a 50m roll.
Type Masking Tape
Width 48mm
Length 50m
Colour Light green
Dimensions (L x W) 50 m x 48 mm
Series 3M™ 2060

Trustpilot