3M™ Polyurethane Adhesive Sealant 560 Grey 310ml

Image Representative of Range

3M™ Polyurethane Adhesive Sealant 560 Grey 310ml

MPN
7000061750
Brand
3M
GTIN-14
04046719253081
Order Code
87-8037
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
12+ £9.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 08/09/2026

Use 560 polyurethane adhesive sealant from 3M™ for applications such as panel bonding where higher strength and holding strength is required.


  • Shore A hardness of 55
  • Thick paste-like consistency ideal for filling gaps
  • Grey colour
  • Supplied in cartridges of 310ml
  • Manufacturer's part 7000061750
Type Polyurethane sealant
Colour Grey
Package Size 310ml
Food ProcessingSafe No
Adhesive Type Polyurethane
Base Unit (B) - Metric Cubic Dimension 0.516 CDM
Base Unit (B) - Metric Gross Weight 468.0g
Base Unit (B) - Metric Height Dimension 21.5cm
Base Unit (B) - Metric Length Dimension 4.9cm
Base Unit (B) - Metric Width Dimension 4.9cm
Capacity 310ml
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 666.667 CCM
Consumer (2) - Metric Gross Weight 506.583g
Consumer (2) - Metric Height Dimension 21.5cm
Consumer (2) - Metric Length Dimension 4.9cm
Consumer (2) - Metric Net Weight 466.0g
Consumer (2) - Metric Width Dimension 4.9cm
Consumer (2) - Unit EA
Local Catalog ID 563562
Material Number 7000061750
Product colour Grey
Sales Unit (S) - Unit EA
Surface Type Metal

Reviews

Be the first to submit a review

Trustpilot