3M™ Polyimide Film Electrical Tape 92, MC15, 15 mm x 33 m

MPN
7100116852
Brand
3M
GTIN-14
04054596283275
Order Code
51-2145
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

3M 92 Polyimide film insulating tape with heat-hardened silicon adhesive. Specially suitable for the masking of gold contact fingers during flow-soldering of printed circuit boards.
  • Width 15mm
  • Flame retardant according to UL 510
  • Supplied on 33m rolls
Type Polyimide Tape
Width 15mm
Colour Amber
Maximum Temperature +180°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot