3M Peltor X4P5E Protective Ear Caps 31 dB 1 pc(s)

MPN
7100095551
Brand
3M Peltor
GTIN-14
04054596135482
Order Code
87-8917
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Easy click-in/out: ear caps can be easily attached and removed. Electrical insulation: Suitable for a wide range of applications. Powerful mounting arms: Balance, durability and flexibility. Controllable sealing seat: Seat can be checked with the 3M™ E-A-Rfit™ dual-ear validation system. Practical storage: Storage of the hearing protection with single and unclipped ear caps possible. Shells made of ABS plastic: Rigid, robust, impact-resistant. Wide, soft foam cushions: Ensure high comfort and effective sealing. Protection against noise. Dielectric insulated. Exchangeable ear cushions and insulation inlays (hygiene kit). Work efficiently and effectively. Low maintenance costs, easy maintenance.
Type Ear Defenders
Single Number Rating 31dB
Colour Green
EN Standard EN 352-3:2020

Reviews

Be the first to submit a review

Trustpilot