3M Peltor X4P3E Protective Ear Caps 32 dB 1 pc(s)

MPN
7000103994
Brand
3M Peltor
GTIN-14
04046719695522
Order Code
87-8916
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

Use the 3M™ PELTOR™ X4 Encapsulate Protection for powerful hearing protection against moderate to high noise levels. The 3M Peltor X4 ear muffs are light green colour coded to make it easy to choose the right levels of protection in the X Series. Our Encapsulate Protection combines 3M's well-known experience in hearing protection products with advanced technology and includes a specially developed spacer and a new damping cushion technology that improves noise insulation without excessive volume and weight. This means that the X4 is light and streamlined more than other ear defenders with high damping and at the same time reduces noise to 33 db. The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges. Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow ear caps provide improved compatibility with other safety equipment. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.
Type Ear Defenders
Single Number Rating 32dB
Colour Green
EN Standard EN 352-3:2002
Weight 236

Reviews

Be the first to submit a review

Trustpilot