3M Peltor X4A Protective Ear Caps 32 dB 1 pc(s)

MPN
7000103993
Brand
3M Peltor
GTIN-14
04046719695515
Order Code
87-8915
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.71 £32.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

The 3M™ PELTOR™ X Series Ear Muffs X4A is a high performance hearing protector for use against high noise levels in a wide range of industries, offering 33(dB) attenuation with a sleek, low profile aesthetically pleasing design. Innovative sealing ring provide excellent acoustic protection particularly against sounds dominated by low frequencies. Soft wide cushions help reduce pressure around the ears and improve comfort and wearability. Large space inside cups helps reduce moisture heat build-up.
Type Ear Defenders
Single Number Rating 32dB
Colour Black, Green
EN Standard EN 352-1:2002
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector No
6.35 mm connector No
Attenuation rating (HML) H=36 M=30 L=22
Attenuation rating (SNR) 32 dB
Best uses Agriculture, Construction, High noise environment
Bluetooth No
Compliance certificates CE
USB connectivity No
Wearing style Head-band
Weight 234g

Reviews

Be the first to submit a review

Trustpilot