3M Peltor X2P3E Protective Ear Caps 30 dB 1 pc(s)

MPN
7000103990
Brand
3M Peltor
GTIN-14
04046719695485
Order Code
87-8913
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £27.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Use the 3M™ PELTOR™ X2 Encapsulating Protector for powerful hearing protection against moderate to high noise levels. The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges. Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow ear caps provide improved compatibility with other safety equipment. The 3M Peltor X2 hearing protector reduces noise by up to 31 dB and is yellow colour-coded, so that the selection of the right protection level from the X series becomes very easy. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.
Type Ear Defenders
Single Number Rating 31 dB
Colour Black, Yellow
EN Standard EN 352-3:2002
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector No
6.35 mm connector No
Bluetooth No
Removable ear pads Yes
USB connectivity No
Weight 220g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot