3M Peltor X2A Protective Ear Caps 31 dB 1 pc(s)

MPN
7000103989
Brand
3M Peltor
GTIN-14
04046719695461
Order Code
87-8912
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The 3M™ PELTOR™ X Series Ear Muffs X2A is a high performance hearing protector for protection against moderate to high noise levels including many industrial applications, offering 31(dB) attenuation with a modern, attractive, slim line cup design.
Type Ear Defenders
Single Number Rating 31dB
Colour Black, Yellow
EN Standard EN 352-1:2002
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector No
6.35 mm connector No
Attenuation rating (HML) H=34 M=29 L=20
Attenuation rating (SNR) 31 dB
Best uses Agriculture, Construction, High noise environment
Bluetooth No
Compliance certificates CE
USB connectivity No
Wearing style Head-band
Weight 220g

Reviews

Be the first to submit a review

Trustpilot