3M Peltor X1A Protective Ear Caps 27 dB 1 pc(s)

MPN
7000103987
Brand
3M Peltor
GTIN-14
04046719691982
Order Code
87-8909
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Use the 3M™ PELTOR™ X1 Encapsulate Protection for powerful hearing protection against low to moderate noise levels. The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable. The wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges. Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make them comfortable, while the narrow ear caps provide improved compatibility with other safety equipment. The 3M Peltor X1 hearing protector reduces noise by up to 27 dB and is colour-coded in green, so that the selection of the right protection level from the X series becomes very easy. The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.
Type Ear Defenders
Single Number Rating 37 dB
Colour Black, Green
EN Standard EN 352
Adjustable Yes
Recommended age group Adult
Wearing style Head-band
Weight 184

Reviews

Be the first to submit a review

Trustpilot