3M Peltor MT16H210F-478-GN SportTac SportTac (Hunting) Level Dep Ear Defenders

MPN
7100004420
Brand
3M Peltor
GTIN-14
07318640044852
Order Code
87-8900
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The 3M Peltor SportTac Hunting Level Dependent Ear Defenders provide effective hearing protection with a noise reduction rating of 26 dB. Designed specifically for hunting and shooting, they feature an intelligent level-dependent function that protects against sudden loud noises while allowing ambient sounds to be heard. The headset includes a 3.5 mm audio input for connecting external devices, an automatic shut-off function to conserve battery life, and a foldable headband for easy storage. With a rugged design and moisture-resistant electronics, these ear defenders ensure durability and reliability in demanding environments.
Type Ear Defenders
Single Number Rating 26dB
Colour Orange, Green
Weight 318g

Reviews

Be the first to submit a review

Trustpilot