3M Peltor MT13H221A ProTac III Impact protective ear caps 32 dB 1 pc(s)

MPN
7100088424
Brand
3M Peltor
GTIN-14
04054596123212
Order Code
87-8895
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The 3M Peltor ProTac III MT13H221A Impact Protective Ear Caps offer robust hearing protection with a noise reduction rating of 32 dB. Designed for demanding environments, they feature a level-dependent function for ambient listening, enhancing situational awareness. The headset includes a 3.5 mm stereo jack for connecting external devices and an auto power-off function to conserve battery life. With a rugged design and moisture-resistant electronics, this headset ensures durability and reliability in harsh conditions.
Type Ear Defenders
Single Number Rating 32dB
Colour Black
EN Standard EN 352-6:2002, EN 352-3:2002, EN 352-1:2002

Reviews

Be the first to submit a review

Trustpilot