3M Peltor MT13H220A ProTac III Slim Impact protective ear caps 26 dB 1 pc(s)

MPN
7100088456
Brand
3M Peltor
GTIN-14
04054596123090
Order Code
87-8894
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The 3M Peltor ProTac III Slim MT13H220A Impact Protective Ear Caps provide effective hearing protection with a noise reduction rating of 26 dB. Designed for industrial use, they feature a level-dependent function that allows ambient sounds to be heard, enhancing situational awareness. The headset includes a 3.5 mm stereo jack for connecting external devices and an auto power-off function to conserve battery life. With a rugged design and moisture-resistant electronics, this headset is ideal for demanding environments.
Type Ear Defenders
Single Number Rating 26dB
Colour Black
EN Standard EN 352-6:2002, EN 352-3:2002, EN 352-1:2002
2.5 mm connector No
2x 3.5 mm connectors No
3.5 mm connector Yes
Attenuation rating (SNR) 26 dB
Battery life (max) 100 h
Bluetooth No
Connectivity technology Wired
Quantity 1
Wearing style Head-band

Reviews

Be the first to submit a review

Trustpilot