3M Peltor MRX21P3E3WS6-ACK WS ALERT XPI Protective Ear Caps Headset 35 dB 1 pc

MPN
7100205297
Brand
3M Peltor
GTIN-14
07318640069732
Order Code
87-8892
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £540.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M Peltor WS Alert XPI MRX21P3E3WS6-ACK Protective Ear Caps Headset delivers exceptional hearing protection with a noise reduction rating of 35 dB. Featuring Bluetooth MultiPoint technology, it allows simultaneous connection to two devices for hands-free communication. The headset includes a noise-cancelling boom microphone for clear speech transmission, a level-dependent function for ambient listening, and a built-in FM radio. Compatible with iOS and Android via the 3M Connected Equipment app, this headset is ideal for use in noisy industrial environments.
Type Radio Ear Defenders
Single Number Rating 35dB
Colour Black, Blue
EN Standard EN 352-1:2002, EN 352-3:2002, EN 352-6:2002, EN 352-8:2008

Reviews

Be the first to submit a review

Trustpilot