3M Peltor MRX21A3WS6-ACK WS ALERT XPI Protective Ear Caps Headset 35 dB 1 pc(s)

MPN
7100205299
Brand
3M Peltor
GTIN-14
07318640069763
Order Code
87-8889
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £531.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M Peltor WS Alert XPI MRX21A3WS6-ACK Protective Ear Caps Headset offers superior hearing protection with a noise reduction rating of 35 dB. Featuring Bluetooth MultiPoint technology, it allows seamless connection to two devices simultaneously, ensuring hands-free communication in noisy environments. The headset includes a noise-cancelling boom microphone for clear speech transmission and a level-dependent function for ambient listening, enhancing situational awareness. Compatible with both iOS and Android via the 3M Connected Equipment app, this headset is ideal for various industrial applications.
Type Radio Ear Defenders
Single Number Rating 35dB
Colour Black, Blue
EN Standard EN 352-1:2002, EN 352-3:2002, EN 352-4:2001, EN 352-6:2002, EN 352-8:2008
Weight 411g

Reviews

Be the first to submit a review

Trustpilot