3M Peltor HRXS220A WorkTunes Pro Protective Ear Caps Headset 32 dB 1 pc(s)

MPN
HRXS220A
Brand
3M Peltor
GTIN-14
04054596123281
Order Code
87-8881
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £104.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The 3M™ PELTOR™ WorkTunes™ earhook protects you from harmful noise at the workplace and gives you the ability to listen to the radio via the integrated AM/FM function. Thanks to the integrated antenna, the fast digital station search function and the memory function for transmitters, it is a flexible ear protection that makes your work more comfortable.
Type Radio Ear Defenders
Single Number Rating 32dB
Colour Black
3.5 mm connector Yes
Attenuation rating (HML) H= 34 M=29 L=22
Attenuation rating (SNR) 32 dB
Auto power off Yes
Battery life (max) 40 h
Connectivity technology Wired
FM radio Yes
Quantity 1
Wearing style Head-band
Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot