3M Peltor HRXD7A-01 Protective Ear Caps Headset 31 dB 1 pc(s)

MPN
7100113507
Brand
3M Peltor
GTIN-14
07318640067615
Order Code
87-8879
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 03/12/2026

The 3M™ Peltor™ HRXD7A-01 Protective Ear Caps Headset is designed to provide superior hearing protection while offering excellent DAB+ and FM radio reception. Key features include a voice-controlled menu system for easy navigation, the ability to store up to 10 DAB+ and 5 FM stations, and a 3.5 mm stereo audio input connector for external devices. Additionally, the headset includes an automatic switch-off function to conserve battery life, ensuring reliable performance and convenience. With an SNR of 31 dB, this headset is ideal for noisy environments.
Type Headset
Single Number Rating 31dB
Colour Black
3.5 mm connector Yes
Battery technology Alkaline
Certification CE
Compatible battery sizes AA
Connectivity technology Wireless
Continuous audio playback time 31 h
Ear coupling Circumaural
FM radio Yes
Headset type Binaural
Recommended usage Office/Call center
Wearing style Head-band
Weight 367g

Reviews

Be the first to submit a review

Trustpilot