3M Peltor H520P3EV Optime II Yellow Over-the-Head Earmuffs

MPN
7000038210
Brand
3M Peltor
GTIN-14
04046719360499
Order Code
87-8877
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.57
10+ £26.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Optime II helmet Yellow Over-the-Head Earmuffs, plug-in attachment for helmets with 30mm slot, for all PELTOR helmets (except G2000). Soft, wide cushions reduce the pressure around the ears and increase the wearing comfort. Plenty of space inside the ear caps to minimise heat build-up and moisture development. Easily replaceable cushions and inserts keep the earmuffs hygienic and clean.
Type Ear Defenders
Single Number Rating 31dB
Colour Yellow
EN Standard EN 352-1
Weight 210g

Reviews

Be the first to submit a review

Trustpilot