3M Peltor H515FB Bulls Eye I Protective ear caps 28 dB EN 352-1:2002 1 pc(s)

MPN
7000039681
Brand
3M Peltor
GTIN-14
07318640048645
Order Code
87-8875
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.86
10+ £28.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The 3M™ Peltor™ Earmuff Bull's Eye I was developed in close co-operation with world-class sports protection especially for hunting and shooting. The foldable ear caps protection combines highest security with an extremely comfortable seat and can be stored in a space-saving way. The insulation has a value of SNR = 27db. The Bull's Eye I offers exceptional comfort thanks to its modern, slim cap design. In this way, chamfering at the lower part of the caps prevents the hearing protection and the end of the gun from interfering with each other. The wide, soft sealing rings, filled with a combination of liquid and foam, ensure wear comfort and optimum sealing. The flat headband design also ensures a constant low contact pressure. At the same time, the generous space under the caps reduces heat build-up and sweat formation. The 3M™ Peltor™ Earmuff Bull's Eye I is perfect for all hunting and shooting activities. Easily replaceable cushions and inserts keep the earmuffs hygienic and clean.
Type Ear Defenders
Single Number Rating 28dB
Colour Black
EN Standard EN 352

Reviews

Be the first to submit a review

Trustpilot