3M MGO1317-19X30.5 Magnet Tape MGO 1317, 19 mm x 30.5 m x 1.5 mm

MPN
7000057532
Brand
3M
GTIN-14
04046719307500
Order Code
87-8863
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £182.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bendable and can be cut to size - the magnetic adhesive tape adapts to your needs.
Type Magnet Tape
Length 30.5m
Width 19mm
Thickness 1.5mm
Colour Brown
Material Magnetised
Adhesive Tape Features Magnetic
Dim (L x W) 30.5 m x 19 mm

Reviews

Be the first to submit a review

Trustpilot