3M MDT-A70/26 Heatshrink Tube Black 70 mm 26 mm Shrinkage 3:1 1 m Length

MPN
MDT-A70/26
Brand
3M
GTIN-14
08712403568583
Order Code
13-5958
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
1+ £36.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/08/2026

3M MDT-A70/26 is a high-performance heat shrink tubing designed to provide robust insulation and protection in various engineering applications. This black heatshrink tube offers a shrinkage ratio of 3:1, efficiently reducing from 70 mm to 26 mm in diameter when heat is applied, ensuring a snug fit around wires, cables, and connectors. This model is equipped with an adhesive lining that enhances environmental sealing and mechanical strain relief, making it ideal for use in automotive, aerospace, and industrial electrical systems. The tubing is 1 metre in length and is manufactured to provide reliable performance under challenging conditions, offering excellent resistance to abrasions and moisture ingress.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 100cm
Colour Black
Content 1m
Halogen free Yes
Material Polyolefin
Max. temperature +130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Nominal diameter (post-shrinkage) 26mm
Nominal inside diameter (pre-shrinkage) 70mm
Product Type Heatshrink + adhesive
Shrink Temperature (min.) 135°C
Shrunk Diameter 2.6cm
Supplied Diameter 7cm
Wall thickness (post-shrinkage) 3.3mm

Reviews

Be the first to submit a review

Trustpilot